2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. PLC Programmers
                                                                                                  Print Page

                                                                                                  750-837

                                                                                                  PLC, 750 Series, CANopen, MCS, 64 I/O, 16 Bit, 24 Vdc

                                                                                                  WAGO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WAGO 750-837
                                                                                                  ManufacturerWAGO
                                                                                                  Manufacturer Part No750-837
                                                                                                  Newark Part No.29K4086
                                                                                                  Also Known AsGTIN UPC EAN: 4045454527105
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,444.080
                                                                                                  5+$1,354.330
                                                                                                  10+$1,264.590
                                                                                                  25+$1,174.840
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,444.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WAGO
                                                                                                  ManufacturerWAGO
                                                                                                  Manufacturer Part No750-837
                                                                                                  Newark Part No.29K4086
                                                                                                  Also Known AsGTIN UPC EAN: 4045454527105
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Inputs64Inputs
                                                                                                  No. of Outputs64Outputs
                                                                                                  Supply Voltage24V
                                                                                                  Product Range-
                                                                                                  SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]

                                                                                                  Product Overview

                                                                                                  The 750-837 is a PLC - CANopen Programmable Fieldbus Controller supports BACnet, PROFIBUS and CANopen interfaces. The CANopen PLC combines control functionality, I/O interface and fieldbus in one device. It is suitable for various tasks in industry, process and building automation, e.g., measurement and production data acquisition. The controllers ideally combine real-time requirements with IT functionality. It supports both MODBUS/TCP and Ethernet/IP for use in industrial environments. HTTP, SNTP, SNMP, FTP, BootP, DHCP, DNS and other protocols simplify integration into IT environments. Integrated Web pages and Web-based visualization provide IT applications with real-time process data. Furthermore, the PLC incorporates library functions for email, SOAP, ASP, IP configuration, ETHERNET sockets and file system. The programmer can access all fieldbus and I/O data. Spring pressure connection technology guarantees reliable operation.

                                                                                                  • Maximum reliability and ruggedness
                                                                                                  • Use of decentralized control can better support a PLC or PC
                                                                                                  • Complex applications can be divided into individually testable units
                                                                                                  • Programmable fault response in the event of a fieldbus failure
                                                                                                  • Signal pre-processing reduces fieldbus transmissions
                                                                                                  • Peripheral equipment can be controlled directly, resulting in faster system response times
                                                                                                  • Stand-alone compact controller
                                                                                                  • IP20 Protection rating
                                                                                                  • Polycarbonate, polyamide 6.6 housing
                                                                                                  • 0 to 55°C Operating temperature range

                                                                                                  Applications

                                                                                                  Automation & Process Control, Industrial, Building Automation, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  No. of Inputs

                                                                                                  64Inputs

                                                                                                  Supply Voltage

                                                                                                  24V

                                                                                                  SVHC

                                                                                                  Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]

                                                                                                  No. of Outputs

                                                                                                  64Outputs

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
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
                                                                                                  ESG