2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Process Indicators
                                                                                                  5. Pressure Gauges
                                                                                                  Print Page

                                                                                                  MARK II M-700PA

                                                                                                  Manometer, Molded Plastic, 700 Pa, ±3% Accuracy, 60 °C

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER MARK II M-700PA
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoMARK II M-700PA
                                                                                                  Newark Part No.82AK7066
                                                                                                  Product RangeMark II Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$41.070
                                                                                                  5+$41.070
                                                                                                  10+$41.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $41.07
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoMARK II M-700PA
                                                                                                  Newark Part No.82AK7066
                                                                                                  Product RangeMark II Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thread Size - Metric-
                                                                                                  Operating Pressure Max700Pa
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product RangeMark II Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MARK II M-700PA is a series Mark II molded plastic manometer. Typical applications include paint booths, air velocity measurement and air filter gage.

                                                                                                  • Broad ranging in easy to read calibrated increments
                                                                                                  • Gages ideally suited for general measurements and specific air applications
                                                                                                  • Compact, stationary or portable device
                                                                                                  • Simple to use tool for pressure measurement in OEM or user applications
                                                                                                  • Inclined/vertical type
                                                                                                  • ±3% FS accuracy
                                                                                                  • Temperature limits of 140°F (60°C)
                                                                                                  • Range from 10-0-700PA
                                                                                                  • Red fluid, .826 SP. GR

                                                                                                  Contents

                                                                                                  Mark II manometer, Two tubing connectors for 1/8˝ pipe or sheet metal ducts, Two mounting screws, 1 ounce bottle of indicating fluid, Red and green pointer flags and complete instructions, Two 4-1/2´ lengths of clear plastic tubing, Plastic swing-out stand and leveling screw.

                                                                                                  Technical Specifications

                                                                                                  Thread Size - Metric

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Mark II Series

                                                                                                  Operating Pressure Max

                                                                                                  700Pa

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG