Need more?
Quantity | Price |
---|---|
1+ | $374.340 |
Product Overview
DVG-64A digital vacuum gauge for air and refrigeration systems which delivers high precision at a low price. It can accurately read vacuum from 19000microns down to 0, over a wide temperature range of -17 to 65°C. Hence vacuum can be displayed in user selectable units. This DVG-64A incorporates a revolutionary new sensor design that is highly resistant to contamination. Unlike other vacuum gauges currently on the market, the DVG-64A maintains working accuracy even when the sensor is contaminated with oil or similar contaminants. For many applications sensor does not require any cleaning for the life of the sensor.
- Display is updated every 1/2 second
- Thermistor sensor
- Standard 1/4inch male flare fitting connection
- Overpressure of 800PSI maximum
- Accuracy is ±10% or ±10micron, whichever is larger (50 to 2000microns) at 75°F
- Continuous usage is up to 600hours
- Dimension is 5.5inch height x 2.75inch width x 1.5inch depth
- Battery powered
- Built-in hanger, 1 year warranty
- Auto shut-off, reads vacuum in 5 units of measure
Contents
Digital vacuum gauge, 3 AA batteries.
Warnings
This product contains chemicals including lead and lead compounds, a chemical known to the State of California to cause cancer, birth defects or other reproductive harm.
Technical Specifications
-
17°C
-
30in-Hg
65°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate