Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-DA3205
Newark Part No.23AC1472
Product RangeNX Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $765.000 |
5+ | $731.730 |
10+ | $718.430 |
25+ | $698.470 |
Price for:Each
Minimum: 1
Multiple: 1
$765.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-DA3205
Newark Part No.23AC1472
Product RangeNX Series
Technical Datasheet
IP / NEMA Rating-
Supply Voltage-
No. of Analog Outputs4
Product RangeNX Series
SVHCTo Be Advised
Product Overview
NX-DA3205 is a NX-series analog I/O unit. Analog inputs and outputs to meet all machine control needs, from general purpose to high-speed synchronous control.
- Connect to other NX I/O units and EtherCAT® coupler units using the high-speed NX-bus
- Separate modules for voltage and current
- Up to four analog inputs per unit
- Free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT coupler unit
- Sampling times down to 10μs per channel and high resolution of 1/30,000
- Detachable front connector with Screwless push-In plus terminals for easy installation/maintenance
- Compact with a width of 0.47inch per unit, connect to the CJ PLC using the EtherNet/IPTM bus coupler
- Number of analog inputs are 0, linear analog output type is 4 to 20mA
- Synchronous signal processing, 0.04ms/unit conversion time
- 3.93inch height, 0.47inch width, 2.79inch depth
Technical Specifications
IP / NEMA Rating
-
No. of Analog Outputs
4
SVHC
To Be Advised
Supply Voltage
-
Product Range
NX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability