Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $226.320 |
Price for:Each
Minimum: 1
Multiple: 1
$226.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.AB20REL.HF+
Newark Part No.80AH9606
No. of Inputs10Inputs
No. of Outputs10Outputs
Supply Voltage24VDC
Product Range-
SVHCTo Be Advised
Product Overview
- PLC Arduino ARDBOX 20 I/Os relay HF Plus Modbus module
- 10 inputs (5 to 24Vdc), analogue (0-10VDC) and digital (5 to 24VDC)
- 10 outputs, (8x) relay 220VAC and (2x) analogue output
- Micro USB, RS485 (half-full duplex), I2C, SPI, MODBUS, RTU
- Arduino Leonardo original board (ATmega32u4) SBC
- Maximum consumption current of 1.5A, power supply voltage (Vdc) range of 12-24VDC
- Instant connection and programming
- Standardised modules
- Expandable, flexible and dynamic
- PLC can be programmed using the Arduino IDE platform
Technical Specifications
No. of Inputs
10Inputs
Supply Voltage
24VDC
SVHC
To Be Advised
No. of Outputs
10Outputs
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate