2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Signal Conditioning
                                                                                                  5. Intrinsically Safe Signal Conditioners
                                                                                                  Print Page

                                                                                                  EB3C-R08AN

                                                                                                  Safety Barrier, Hazardous Locations, EB3C Series, 8 Channel, Relay Output, 100 to 240 Vac

                                                                                                  IDEC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IDEC EB3C-R08AN
                                                                                                  ManufacturerIDEC
                                                                                                  Manufacturer Part NoEB3C-R08AN
                                                                                                  Newark Part No.30Y9416
                                                                                                  Product RangeEB3C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$330.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $330.16
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IDEC
                                                                                                  ManufacturerIDEC
                                                                                                  Manufacturer Part NoEB3C-R08AN
                                                                                                  Newark Part No.30Y9416
                                                                                                  Product RangeEB3C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Conditioner Input-
                                                                                                  Signal Conditioner OutputRelay
                                                                                                  No. of Output Channels8Channels
                                                                                                  Accuracy-
                                                                                                  Product RangeEB3C Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The EB3C-R08AN is a Discrete Input Barrier with 8-input channel and relay output. Intrinsically safe relay barrier is essential component of intrinsically safe applications. These devices limit current, voltage and total energy delivered to a sensor or any other actuator instrument located in a hazardous area. When used in areas with hazardous chemicals, gases or other ignitable atmospheres, limiting the energy is required to prevent any possible fires & explosions from occurring. Dry contact switches can be connected to the EB3C. Illuminated switches also can be connected with the combination of the EB3S Relay and the EB3L lamp barriers.

                                                                                                  • Hazardous location
                                                                                                  • Zone 0/Class 1 division 1 locations IEC60079 compliant
                                                                                                  • Dry-contact switches with 0.5Ω maximum contact resistance can be connected to the EB3C
                                                                                                  • Universal AC power voltage (100 to 240VAC)
                                                                                                  • No grounding required
                                                                                                  • IDEC's original spring-up terminals minimizes wiring time
                                                                                                  • Installation, 35mm wide DIN rail mounting or direct panel mounting

                                                                                                  Applications

                                                                                                  Automation & Process Control, Safety

                                                                                                  Technical Specifications

                                                                                                  Signal Conditioner Input

                                                                                                  -

                                                                                                  No. of Output Channels

                                                                                                  8Channels

                                                                                                  Product Range

                                                                                                  EB3C Series

                                                                                                  Signal Conditioner Output

                                                                                                  Relay

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  ESG