• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Signal Conditioning
                      5. Signal Converters
                      Print Page

                      PCM4

                      Signal Converter, 4mA to 20mA, 6.4 VDC

                      OMEGA PCM4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPCM4
                      Newark Part No.84AC4200
                      Product RangePCM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPCM4
                      Newark Part No.84AC4200
                      Product RangePCM Series
                      Technical Datasheet

                      Data Sheet

                      Signal Conditioner Input4mA to 20mA
                      Signal Conditioner Output-
                      No. of Output Channels-
                      Accuracy-
                      Output Accuracy-
                      Supply Voltage6.4VDC
                      No. of Channels1 Channel
                      Signal Conditioner Mounting-
                      Isolation Input-
                      Product RangePCM Series
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Signal Conditioner Input

                      4mA to 20mA

                      No. of Output Channels

                      -

                      Output Accuracy

                      -

                      No. of Channels

                      1 Channel

                      Isolation Input

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Signal Conditioner Output

                      -

                      Accuracy

                      -

                      Supply Voltage

                      6.4VDC

                      Signal Conditioner Mounting

                      -

                      Product Range

                      PCM Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate