Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTX903
Newark Part No.12N1744
Product RangeTX900 Series
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $558.140 |
Price for:Each
Minimum: 1
Multiple: 1
$558.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTX903
Newark Part No.12N1744
Product RangeTX900 Series
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy0.1%
Output Accuracy± 0.1%
Supply Voltage35VDC
No. of Channels1 Channel
Signal Conditioner MountingPanel
Isolation InputIsolated
Product RangeTX900 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TX903 is a TX900 series 2 wire field range able input miniature transmitter. It features dip switch selection of input type and range.
- Compact size, 500V RMS isolated model
- J, K, T, E, R, S thermocouple input
- Output range from 4 to 20mADC, ±0.1% FS accuracy
- Mounts in protection head
- Frequency response is 3dB at 3Hz
- Supply voltage range from 9 to 35VDC
- Dimension is (H x D) 1.13 x 1.75"
- Ambient temperature range from -25 to 85°C
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
1Channels
Output Accuracy
± 0.1%
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (17-Jan-2022)
Signal Conditioner Output
Current
Accuracy
0.1%
Supply Voltage
35VDC
Signal Conditioner Mounting
Panel
Product Range
TX900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate