• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Temperature Controllers
                      Print Page

                      CN9411

                      Controller, Temperature/Process, 1/16 DIN, B/E/J/K/L/N/R/S/T, 0 to 50 °C, 0.25%, CN9400 Series

                      OMEGA CN9411
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoCN9411
                      Newark Part No.44AC9757
                      Product RangeCN9400 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoCN9411
                      Newark Part No.44AC9757
                      Product RangeCN9400 Series
                      Technical Datasheet

                      Data Sheet

                      Thermocouple TypeB, E, J, K, L, N, R, S, T
                      Operating Temperature Max50°C
                      Operating Temperature Min0°C
                      Temperature Accuracy ±0.25%
                      Output Voltage Max5VDC
                      Output Voltage Min4.25VDC
                      Product RangeCN9400 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Thermocouple Type

                      B, E, J, K, L, N, R, S, T

                      Operating Temperature Min

                      0°C

                      Output Voltage Max

                      5VDC

                      Product Range

                      CN9400 Series

                      Operating Temperature Max

                      50°C

                      Temperature Accuracy ±

                      0.25%

                      Output Voltage Min

                      4.25VDC

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate