2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Temperature Controllers
                      Print Page

                      CNI16D43-EIT

                      Controller, Temperature, Process, Strain, 1/16 DIN, Type B/C/E/J/K/L/N/R/S/T/RTD, 0 °C to 50 °C

                      OMEGA CNI16D43-EIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoCNI16D43-EIT
                      Newark Part No.61AH4754
                      Product RangeCNi16 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$744.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $744.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoCNI16D43-EIT
                      Newark Part No.61AH4754
                      Product RangeCNi16 Series
                      Technical Datasheet

                      Data Sheet

                      Thermocouple TypeB, C, E, J, K, L, N, R, S, T, RTD
                      Operating Temperature Max50°C
                      Operating Temperature Min0°C
                      Temperature Accuracy ±0.5°C
                      Output Voltage Max250VAC
                      Output Voltage Min-
                      Product RangeCNi16 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      CNi16 series is a 1/16 DIN temperature, process and strain PID controller. It is available with a dual display that displays a setpoint along with the process value. CNi16 is the first 1/16 DIN controller that can connect directly to an Ethernet network and features an embedded Web server. OMEGA® provides free configuration and data acquisition software downloaded of the Web. The CNi16 enclosure has a NEMA 4 (IP65) rated front bezel. The electronics are removable from the front panel.

                      • Universal inputs, totally programmable color displays (visual alarms)
                      • User-friendly, simple to configure, free software download
                      • Built-in excitation, NEMA 4 (IP65) front bezel
                      • Front removable and plug connectors, AC or DC powered units
                      • Ratiometric mode for strain gauges, programmable digital filter
                      • Dual display with 2 control outputs
                      • DC pulse output1, relay output2
                      • Ethernet with embedded web server network, 5 year warranty
                      • Dimension is 1.89" height x 1.89" width x 5" depth
                      • Approvals are UL, C-UL, CE per 2014/35/EU, F

                      Technical Specifications

                      Thermocouple Type

                      B, C, E, J, K, L, N, R, S, T, RTD

                      Operating Temperature Min

                      0°C

                      Output Voltage Max

                      250VAC

                      Product Range

                      CNi16 Series

                      Operating Temperature Max

                      50°C

                      Temperature Accuracy ±

                      0.5°C

                      Output Voltage Min

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate