• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Temperature Controllers
                      Print Page

                      UT35A-000-11-00

                      Digital Indicating Controller, UT35A Series, LCD Display, Navigation Keys, Ladder Sequence Function

                      YOKOGAWA UT35A-000-11-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerYOKOGAWA
                      Manufacturer Part NoUT35A-000-11-00
                      Newark Part No.55T8782
                      Product RangeData Acquisition and Controllers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$692.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $692.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerYOKOGAWA
                      Manufacturer Part NoUT35A-000-11-00
                      Newark Part No.55T8782
                      Product RangeData Acquisition and Controllers
                      Technical Datasheet

                      Data Sheet

                      Thermocouple TypeB, E, J, K, L, N, R, S, T, U
                      Operating Temperature Max50°C
                      Operating Temperature Min-10°C
                      Temperature Accuracy ±-
                      Output Voltage Max-
                      Output Voltage Min-
                      Product RangeData Acquisition and Controllers
                      SVHCTo Be Advised

                      Product Overview

                      The UT35A-000-11-00 is a Digital Indicating Controller employs an easy-to-read, 14-segment large colour LCD display, along with navigation keys, thus greatly increasing the monitoring and operating capabilities. A ladder sequence function is included as standard. The short depth of the controller helps save instrument panel space. The UT35A also support open networks such as Ethernet communication. The ladder sequence function is included as standard. This function allows for creating a simple sequence control. It can be easily connect with various vendors’ PLCs. It sets with only the minimum necessary parameters for operation.

                      • Single-loop control
                      • PV Display
                      • Burnout detection

                      Applications

                      Industrial

                      Technical Specifications

                      Thermocouple Type

                      B, E, J, K, L, N, R, S, T, U

                      Operating Temperature Min

                      -10°C

                      Output Voltage Max

                      -

                      Product Range

                      Data Acquisition and Controllers

                      Operating Temperature Max

                      50°C

                      Temperature Accuracy ±

                      -

                      Output Voltage Min

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate