Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-RX2ASM-800
Newark Part No.17X1445
Product RangeE5CC-800 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $514.470 |
5+ | $502.170 |
10+ | $489.850 |
25+ | $465.240 |
Price for:Each
Minimum: 1
Multiple: 1
$514.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-RX2ASM-800
Newark Part No.17X1445
Product RangeE5CC-800 Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangeE5CC-800 Series
SVHCTo Be Advised
Product Overview
E5CC-RX2ASM-800 is a digital temperature controller with screw terminal blocks. It has a compact body with large display characters for easy reading even from a distance. The compact and space-saving design of the new E5CC controller generation requires less space behind the panel (60 mm), allowing quick snap-mounting and easy installation even under very cramped conditions.
- White PV display with a height of 15.2mm improves visibility
- High-speed sampling at 50ms
- PF (shift) key
- Two relay outputs, two auxiliary outputs
- Power supply voltage 100 to 240VAC
- Temperature status display and changed parameter display
- Independent heating and cooling PID control
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
E5CC-800 Series
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability