• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Temperature Controllers
                      Print Page

                      TCS-4010

                      Temperature Switch, Heating and Cooling Control, 16 A, 115 VAC, J/K, 0 to 70 °C, 1 %, TCS Series

                      DWYER TCS-4010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoTCS-4010
                      Newark Part No.82AK5429
                      Product RangeTCS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$123.070
                      5+$116.920
                      10+$110.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $123.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoTCS-4010
                      Newark Part No.82AK5429
                      Product RangeTCS Series
                      Technical Datasheet

                      Data Sheet

                      Thermocouple TypeJ, K
                      Operating Temperature Max70°C
                      Operating Temperature Min0°C
                      Temperature Accuracy ±1%
                      Output Voltage Max240VAC
                      Output Voltage Min-
                      Product RangeTCS Series
                      SVHCTo Be Advised

                      Product Overview

                      TCS-4010 is a series TCS thermocouple temperature switch monitors and controls temperature while offering a wide temperature range, two selectable alarm sets, and an internal buzzer indicating alarm condition or error. Typical applications include food service equipment and industrial process control.

                      • Supply power of 115VAC
                      • Type J or K thermocouple input and 32 to 999°F for Type J, 32 to 999°F for Type K probe range
                      • Heating or cooling modes
                      • Internal alarm buzzer
                      • Configuration key to quickly load parameters from one unit to another
                      • SPDT relay rated 16A at 240VAC resistive output
                      • ON/OFF control type
                      • 3-digit, red, 1/2˝ (12.7 mm) digits, plus sign display
                      • Nonvolatile backup memory
                      • IP64 front panel rating

                      Technical Specifications

                      Thermocouple Type

                      J, K

                      Operating Temperature Min

                      0°C

                      Output Voltage Max

                      240VAC

                      Product Range

                      TCS Series

                      Operating Temperature Max

                      70°C

                      Temperature Accuracy ±

                      1%

                      Output Voltage Min

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate