• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Temperature Controllers
                      Print Page

                      TSWB-010

                      Digital Temperature/Water Level Switch, PTC, NTC, 250 VAC Out, 32 °F to 158 °F, 115 VAC

                      DWYER TSWB-010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part NoTSWB-010
                      Newark Part No.82AK8374
                      Product RangeTSWB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$188.900
                      5+$179.450
                      10+$170.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $188.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part NoTSWB-010
                      Newark Part No.82AK8374
                      Product RangeTSWB Series
                      Technical Datasheet

                      Data Sheet

                      Thermocouple TypePTC, NTC
                      Operating Temperature Max158°F
                      Operating Temperature Min32°F
                      Temperature Accuracy ±1%
                      Output Voltage Max250VAC
                      Output Voltage Min-
                      Product RangeTSWB Series
                      SVHCTo Be Advised

                      Product Overview

                      TSWB-010 is a series TSWB digital temperature/ water level switch. It has a high and a low set point for controlling the water temperature. The low set point can either be manually or automatically reset. This control also has a conductivity probe input. This input supplies 12VAC to the conductivity probe to check for low water condition. There are three relay outputs which can be assigned in the field to the high temperature set point, low temperature set point or the low water level input. The Model TS2-K configuration key can make configuring multiple controls quick and easy. Typical applications include wood or pellet boilers.

                      • 115VAC supply power, °F unit
                      • 3 outputs for high temp, low temp or input alarm
                      • Conductivity probe input for water level monitoring
                      • Configuration key
                      • 3-digit, red 1/2˝ digit display
                      • On/off control type
                      • IP64 rated

                      Technical Specifications

                      Thermocouple Type

                      PTC, NTC

                      Operating Temperature Min

                      32°F

                      Output Voltage Max

                      250VAC

                      Product Range

                      TSWB Series

                      Operating Temperature Max

                      158°F

                      Temperature Accuracy ±

                      1%

                      Output Voltage Min

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate