Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $152.250 |
Price for:Each
Minimum: 1
Multiple: 1
$152.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoTZ4ST-14R
Newark Part No.78R7504
Product RangeTZ Series
Technical Datasheet
Thermocouple TypeE, J, K, N, R, S, T, W, RTD
Operating Temperature Max50°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.3%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeTZ Series
SVHCTo Be Advised
Product Overview
The TZ4ST-14R is a panel-mount dual PID Auto Tuning Controller with relay output. The dual PID temperature controller realizes ±0.3% high display accuracy by FS value of each input. The series also supports various functions including 2-step auto tuning control function, diverse sub-output function, in addition, 13 kinds of multi-input function which makes temperature sensor, voltage and current input possible is also embodied in order to guarantee better users convenience.
- Display the decimal point for analog input
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Thermocouple Type
E, J, K, N, R, S, T, W, RTD
Operating Temperature Min
-10°C
Output Voltage Max
240VAC
Product Range
TZ Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.3%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate