Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTSF-4010
Newark Part No.82AK8333
Product RangeTSF Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.590 |
| 5+ | $152.570 |
| 10+ | $144.540 |
Price for:Each
Minimum: 1
Multiple: 1
$160.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSF-4010
Newark Part No.82AK8333
Product RangeTSF Series
Technical Datasheet
Thermocouple TypeJ, K, S
Operating Temperature Max150°F
Operating Temperature Min32°F
Temperature Accuracy ±1%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeTSF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TSF-4010 is a series TSF thermocouple limit control provides audible alarm status along with a relay output. Unit allows the user to easily select automatic or manual reset via a built in reset button on the front panel or an external contact. It is used in gas fired oven and burner control application.
- Type J, K or S thermocouple input
- SPDT relay output rated 16A at 240AC resistive
- 1 HP horsepower rating
- Integral and remote reset capabilities
- 115VAC supply power, °F unit
- FM approved temperature limiting control
- 3-digit display
- IP64 (NEMA 3R) rated
Technical Specifications
Thermocouple Type
J, K, S
Operating Temperature Min
32°F
Output Voltage Max
240VAC
Product Range
TSF Series
Operating Temperature Max
150°F
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate