Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5C2-R20K AC100-240 0-600
Newark Part No.72Y2633
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $301.120 |
5+ | $294.110 |
10+ | $287.090 |
25+ | $273.080 |
50+ | $259.070 |
Price for:Each
Minimum: 1
Multiple: 1
$301.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5C2-R20K AC100-240 0-600
Newark Part No.72Y2633
Technical Datasheet
Thermocouple TypeK
Operating Temperature Max600°C
Operating Temperature Min0°C
Temperature Accuracy ±2°F
Output Voltage Max240VAC
Output Voltage Min100VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
K
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
-
Operating Temperature Max
600°C
Temperature Accuracy ±
2°F
Output Voltage Min
100VAC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability