ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Temperature Controllers
                                                                                                  Print Page

                                                                                                  TSF-4010

                                                                                                  Thermocouple Limit Control, J, K, S, 240 VAC Out, 32 °F to 150 °F, 115 VAC

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER TSF-4010
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoTSF-4010
                                                                                                  Newark Part No.82AK8333
                                                                                                  Product RangeTSF Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$160.590
                                                                                                  5+$152.570
                                                                                                  10+$144.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $160.59
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoTSF-4010
                                                                                                  Newark Part No.82AK8333
                                                                                                  Product RangeTSF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermocouple TypeJ, K, S
                                                                                                  Operating Temperature Max150°F
                                                                                                  Operating Temperature Min32°F
                                                                                                  Temperature Accuracy ±1%
                                                                                                  Output Voltage Max240VAC
                                                                                                  Output Voltage Min-
                                                                                                  Product RangeTSF Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TSF-4010 is a series TSF thermocouple limit control provides audible alarm status along with a relay output. Unit allows the user to easily select automatic or manual reset via a built in reset button on the front panel or an external contact. It is used in gas fired oven and burner control application.

                                                                                                  • Type J, K or S thermocouple input
                                                                                                  • SPDT relay output rated 16A at 240AC resistive
                                                                                                  • 1 HP horsepower rating
                                                                                                  • Integral and remote reset capabilities
                                                                                                  • 115VAC supply power, °F unit
                                                                                                  • FM approved temperature limiting control
                                                                                                  • 3-digit display
                                                                                                  • IP64 (NEMA 3R) rated

                                                                                                  Technical Specifications

                                                                                                  Thermocouple Type

                                                                                                  J, K, S

                                                                                                  Operating Temperature Min

                                                                                                  32°F

                                                                                                  Output Voltage Max

                                                                                                  240VAC

                                                                                                  Product Range

                                                                                                  TSF Series

                                                                                                  Operating Temperature Max

                                                                                                  150°F

                                                                                                  Temperature Accuracy ±

                                                                                                  1%

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate