2. Batteries & Chargers
                      3. Batteries - Non-Rechargeable
                      Print Page

                      BP36V15-2U

                      Battery, 36 V, Alkaline, Connector, 1

                      EATON TRIPP LITE BP36V15-2U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoBP36V15-2U
                      Newark Part No.45J2957
                      Product RangeBP Series
                      Also Known AsGTIN UPC EAN: 037332119919
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$846.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $846.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoBP36V15-2U
                      Newark Part No.45J2957
                      Product RangeBP Series
                      Also Known AsGTIN UPC EAN: 037332119919
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage36V
                      Battery Size Code-
                      Battery TechnologyAlkaline
                      External Diameter-
                      Battery Capacity-
                      External Height228.6mm
                      Battery TerminalsConnector
                      External Width609.6mm
                      Pack Quantity1
                      Battery Type / Size-
                      External Depth514.35mm
                      Weight24.95kg
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product RangeBP Series
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Battery Voltage

                      36V

                      Battery Technology

                      Alkaline

                      Battery Capacity

                      -

                      Battery Terminals

                      Connector

                      Pack Quantity

                      1

                      External Depth

                      514.35mm

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Battery Size Code

                      -

                      External Diameter

                      -

                      External Height

                      228.6mm

                      External Width

                      609.6mm

                      Battery Type / Size

                      -

                      Weight

                      24.95kg

                      Battery NEDA Code

                      -

                      Product Range

                      BP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate