2. Batteries & Chargers
                      3. Batteries - Non-Rechargeable
                      Print Page

                      20357101501

                      Battery, 1.55 V, Button Cell, Silver Oxide, 145 mAh, Pressure Contact

                      VARTA 20357101501
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVARTA
                      Manufacturer Part No20357101501
                      Newark Part No.55T0798
                      Product RangeV 357 MF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerVARTA
                      Manufacturer Part No20357101501
                      Newark Part No.55T0798
                      Product RangeV 357 MF Series
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage1.55V
                      Battery Size Code-
                      Battery TechnologySilver Oxide
                      Battery Capacity145mAh
                      External Diameter11.6mm
                      Battery TerminalsPressure Contact
                      External Height5.4mm
                      Pack Quantity1
                      External Width-
                      External Depth-
                      Battery Type / SizeButton Cell
                      Weight2.05g
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product RangeV 357 MF Series
                      SVHCNo SVHC (16-Jul-2019)

                      Technical Specifications

                      Battery Voltage

                      1.55V

                      Battery Technology

                      Silver Oxide

                      External Diameter

                      11.6mm

                      External Height

                      5.4mm

                      External Width

                      -

                      Battery Type / Size

                      Button Cell

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (16-Jul-2019)

                      Battery Size Code

                      -

                      Battery Capacity

                      145mAh

                      Battery Terminals

                      Pressure Contact

                      Pack Quantity

                      1

                      External Depth

                      -

                      Weight

                      2.05g

                      Battery NEDA Code

                      -

                      Product Range

                      V 357 MF Series

                      Technical Docs (3)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate