Print Page
Image is for illustrative purposes only. Please refer to product description.
8,206 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 5+ | $8.800 |
| 10+ | $8.650 |
| 25+ | $8.510 |
| 50+ | $8.140 |
| 100+ | $7.780 |
| 250+ | $7.430 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS14250
Newark Part No.30C1750
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / Size1/2AA
Weight8.9g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LS14250 is a 3.6V cylindrical-type Lithium-thionyl Chloride Battery with 1.2Ah capacity and bobbin construction. The concentric electrodes enable the maximum loading of active materials and correspondingly, maximum energy and lowest self-discharge. It perfectly suits high energy and high voltage requirements in a wide range of temperature. It has excellent resistance to humid environments.
- Enhanced capacity
- 35mA continuous current
- High operating voltage, stable during most of application lifetime
- Lowest self-discharge for extended shelf life and operating life
- Well controlled passivation with limited voltage delay
- Excellent reliability over extended operating life
- Low magnetic signature
- Excellent safety records
- -60 to +85°C operating temperature
- Stainless steel container and end caps
- Hermetic glass-to-metal sealing
- Non-flammable electrolyte
- 100mA pulse capability
Applications
Industrial, Automotive, Metering
Warnings
Fire, explosion and burn hazard. Do not recharge, short circuit, crush, disassemble, heat above 100°C (212°F), incinerate or expose contents to water.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
1/2AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
1/2AA
Battery Capacity
1.2Ah
Pack Quantity
1
Weight
8.9g
Battery NEDA Code
-
Product Range
-
Alternatives for LS14250
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate