Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFDK
Manufacturer Part NoKR-1800SCE
Newark Part No.15C7087
Product RangeHigh-Capacity Extra Series
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $5.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFDK
Manufacturer Part NoKR-1800SCE
Newark Part No.15C7087
Product RangeHigh-Capacity Extra Series
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity1.8Ah
Battery Size CodeSub C
External Diameter23mm
Battery TerminalsRaised Positive and Flat Negative
External Height43mm
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeSub C
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeHigh-Capacity Extra Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KR-1800SCE is a sub-C 1.2V/1.8Ah Rechargeable Battery features a nickel cadmium technology, raised positive and flat negative terminals. High-capacity CADNICA battery features a capacity almost 40% higher than conventional CADNICA batteries to the use of high density electrode plates and a new design concept. This results in more energy density compared to batteries of the same size.
- 6.5mΩ Internal impedance
- 0 to 45°C Operating temperature range (charging)
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.8Ah
External Diameter
23mm
External Height
43mm
External Width
-
Battery Type / Size
Sub C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Cadmium
Battery Size Code
Sub C
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
High-Capacity Extra Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT