2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      NPX-25T

                      Rechargeable Battery, 12 V, Lead Acid, 5 Ah, Quick Connect, 1

                      ENERSYS NPX-25T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENERSYS
                      Manufacturer Part NoNPX-25T
                      Newark Part No.98B9807
                      Product RangeNPX Battery Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerENERSYS
                      Manufacturer Part NoNPX-25T
                      Newark Part No.98B9807
                      Product RangeNPX Battery Series
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage12V
                      Battery TechnologyLead Acid
                      Battery Capacity5Ah
                      External Diameter-
                      Battery Size Code-
                      Battery TerminalsQuick Connect
                      External Height107mm
                      Pack Quantity1
                      External Width70mm
                      External Depth90mm
                      Battery Type / Size-
                      Weight1.95kg
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product RangeNPX Battery Series
                      SVHCLead

                      Product Overview

                      The NPX25 is a 12V/5Ah Rechargeable Battery features a lead acid technology, quick connect terminals, ABS resin housing (UL94V-0), flame-retardant case and cover. The GENESIS® NP-series can be operated in any position without leakage. Stop operation when voltage has reached the minimum permissible voltage. Recharge immediately. Encase battery in a well ventilated compartment. Keep within ambient temperatures of -15 to 50°C for both charging and discharging.

                      • Valve regulated
                      • Sealed construction

                      Applications

                      Power Management

                      Warnings

                      Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution. These materials could potentially cause permanent damage to the battery jar.

                      Technical Specifications

                      Battery Voltage

                      12V

                      Battery Capacity

                      5Ah

                      Battery Size Code

                      -

                      External Height

                      107mm

                      External Width

                      70mm

                      Battery Type / Size

                      -

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      Lead

                      Battery Technology

                      Lead Acid

                      External Diameter

                      -

                      Battery Terminals

                      Quick Connect

                      Pack Quantity

                      1

                      External Depth

                      90mm

                      Weight

                      1.95kg

                      Battery NEDA Code

                      -

                      Product Range

                      NPX Battery Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate