Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.140 |
| 5+ | $18.410 |
| 10+ | $18.060 |
| 25+ | $17.690 |
| 50+ | $16.810 |
| 100+ | $15.250 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$20.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900417012
Newark Part No.40P1166
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1.3Ah
External Diameter14.5mm
Battery Size CodeAA
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity4
External Width-
External Depth-
Battery Type / SizeAA
Weight22g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
7638900417012 is a 1.3Ah, AA size Ni-MH rechargeable battery. It features no memory effect, can be recharged up to 1000 times, high capacity, ideal for high drain devices, such as digital devices and 0% cadmium.
- 1.2V battery
- Pack of 4
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.3Ah
Battery Size Code
AA
External Height
50.5mm
External Width
-
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
External Depth
-
Weight
22g
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate