2. Batteries & Chargers
                                                                                                  3. Batteries - Rechargeable
                                                                                                  Print Page

                                                                                                  SBS15

                                                                                                  Rechargeable Battery, 12 V, Lead Acid, 14 Ah, Bolt, 1

                                                                                                  ENERSYS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENERSYS SBS15
                                                                                                  ManufacturerENERSYS
                                                                                                  Manufacturer Part NoSBS15
                                                                                                  Newark Part No.19K8899
                                                                                                  Product RangeSBS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 34 week(s)
                                                                                                  Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                  Non-Cancellable / Non-Returnable
                                                                                                  QuantityPrice
                                                                                                  1+$308.220
                                                                                                  5+$297.680
                                                                                                  10+$283.180
                                                                                                  25+$268.630
                                                                                                  50+$231.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $308.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ENERSYS
                                                                                                  ManufacturerENERSYS
                                                                                                  Manufacturer Part NoSBS15
                                                                                                  Newark Part No.19K8899
                                                                                                  Product RangeSBS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Voltage12V
                                                                                                  Battery TechnologyLead Acid
                                                                                                  Battery Capacity14Ah
                                                                                                  Battery Size Code-
                                                                                                  External Diameter-
                                                                                                  Battery TerminalsBolt
                                                                                                  External Height140mm
                                                                                                  Pack Quantity1
                                                                                                  External Width77mm
                                                                                                  External Depth200mm
                                                                                                  Battery Type / Size-
                                                                                                  Weight5.7kg
                                                                                                  Battery IEC Code-
                                                                                                  Battery NEDA Code-
                                                                                                  Battery Compliance-
                                                                                                  Product RangeSBS Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The SBS15 is a Rechargeable Battery features a lead-acid technology with bolt terminals. It is designed to cope with raised temperatures and harsh environments. This battery is manufactured to the highest international standards. The positive plates - pure lead grids manufactured using an unique process, negative plates - provide perfect balance with the positive plates to ensure optimum recombination efficiency and separators - superior quality microporous glass mat separator with high absorption and stability. Electrolyte - high grade dilute sulfuric acid absorbed into separator material and the terminal design - leak resistant patented dual seal terminal design. Self-regulating pressure relief valves - prevent ingress of atmospheric oxygen and the flame arrestors - built into each bloc for increased operational safety.

                                                                                                  • High energy density
                                                                                                  • Long design life
                                                                                                  • Up to two year shelf life
                                                                                                  • -40 to 50°C Wide operating temperature range

                                                                                                  Applications

                                                                                                  Power Management, Communications & Networking, Consumer Electronics, Lighting

                                                                                                  Technical Specifications

                                                                                                  Battery Voltage

                                                                                                  12V

                                                                                                  Battery Capacity

                                                                                                  14Ah

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  External Height

                                                                                                  140mm

                                                                                                  External Width

                                                                                                  77mm

                                                                                                  Battery Type / Size

                                                                                                  -

                                                                                                  Battery IEC Code

                                                                                                  -

                                                                                                  Battery Compliance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Battery Technology

                                                                                                  Lead Acid

                                                                                                  Battery Size Code

                                                                                                  -

                                                                                                  Battery Terminals

                                                                                                  Bolt

                                                                                                  Pack Quantity

                                                                                                  1

                                                                                                  External Depth

                                                                                                  200mm

                                                                                                  Weight

                                                                                                  5.7kg

                                                                                                  Battery NEDA Code

                                                                                                  -

                                                                                                  Product Range

                                                                                                  SBS Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:BAT
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
                                                                                                  Corporate Responsibility