Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.930 |
| 100+ | $11.700 |
| 250+ | $10.750 |
| 500+ | $9.590 |
| 1000+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$12.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001843
Newark Part No.25AK2947
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity200mAh
External Diameter-
Battery Size CodePP3
External Height17.4mm
Battery TerminalsSnap Contact
External Width26.2mm
Pack Quantity1
External Depth48.4mm
Battery Type / SizePP3
Weight32g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
200mAh
Battery Size Code
PP3
Battery Terminals
Snap Contact
Pack Quantity
1
Battery Type / Size
PP3
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
-
External Height
17.4mm
External Width
26.2mm
External Depth
48.4mm
Weight
32g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate