Print Page
Image is for illustrative purposes only. Please refer to product description.
391 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.318 |
| 25+ | $0.259 |
| 50+ | $0.245 |
| 100+ | $0.231 |
| 500+ | $0.203 |
| 1000+ | $0.201 |
| 5000+ | $0.169 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2998
Newark Part No.31C0589
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 6.8mm
Battery TerminalsSMD
Contact MaterialPhosphor Bronze
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2998 is a surface mount Battery Holder/Retainer for 6.8mm cell. 0.01-inch thick phosphor bronze construction with tin-nickel plating. Suitable for MC621, V364, SC621, DR13H, D377 and V13AT batteries.
- Stamped polarity marking (+)
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
Coin Cell - 6.8mm
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
SMD
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability