Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoCC10WAM124IYS002000
Newark Part No.20AM0749
Product RangeAMC HD Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $235.800 |
5+ | $235.800 |
10+ | $235.800 |
Price for:Each
Minimum: 1
Multiple: 1
$235.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerODU-USA
Manufacturer Part NoCC10WAM124IYS002000
Newark Part No.20AM0749
Product RangeAMC HD Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions12Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeAMC HD Series
SVHCTo Be Advised
Product Overview
CC10WAM124IYS002000 is an AMC® HD straight plug with screw-lock cable assembly.
- 12 contact and solder termination
- Break-away, screw locking principal
- A (light brown) coding
- USB cable 3.2 Gen1x1-by the meter cable type and USB 3.2 Gen 1x1 (5Gbit/s) data transmission
- 6.6ft black cable color and 28AWG wire cross section
- 5.7mm cable diameter
- Tin plated copper conductor, Cu-alloy with ruthenium finish housing, Cu-alloy with Au finish contact
- Overmolding cable outlet and ODU connector second side
- 1A, 5A nominal current single contact, 0.5KV AC test voltage
- IP6K8 / IP6K9K degree of protection and 5000 mating cycles
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
12Positions
Cable Length - Metric
2m
Product Range
AMC HD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate