2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Circular Cable Assemblies
                                                                                                  Print Page

                                                                                                  1300130353

                                                                                                  Circular Cable Assembly, 1/2"-14 NPT Plug to Free End, 4 Positions, 12 ", 304.8 mm

                                                                                                  Date/Lot Code

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 1300130353
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No1300130353
                                                                                                  Newark Part No.15M1981
                                                                                                  Product RangeMini-Change 130013 Series
                                                                                                  Also Known As1R4006A20A120
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  78 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$23.070
                                                                                                  5+$22.920
                                                                                                  10+$22.770
                                                                                                  25+$22.610
                                                                                                  50+$21.660
                                                                                                  100+$20.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $23.07
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No1300130353
                                                                                                  Newark Part No.15M1981
                                                                                                  Product RangeMini-Change 130013 Series
                                                                                                  Also Known As1R4006A20A120
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector to Connector1/2"-14 NPT Plug to Free End
                                                                                                  Connector Type ACircular 4 Position Plug
                                                                                                  Connector Type BPigtail
                                                                                                  No. of Positions4Positions
                                                                                                  Cable Length - Imperial12"
                                                                                                  Cable Length - Metric304.8mm
                                                                                                  Jacket Color-
                                                                                                  Product RangeMini-Change 130013 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 1300130353 is a 4-pole 0.30m Straight Male Mini-Change® A-size Receptacle with 16AWG PVC insulated leads. This receptacle has patented quad beam contact with gold/nickel plating that provides high reliability and low resistance.

                                                                                                  • Black epoxy coated Zinc die-cast shell design
                                                                                                  • Gray anodized aluminum flange mount
                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • PVC insulation over 26 x #30 copper stranding
                                                                                                  • IP67 Protection rating

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Connector to Connector

                                                                                                  1/2"-14 NPT Plug to Free End

                                                                                                  Connector Type B

                                                                                                  Pigtail

                                                                                                  Cable Length - Imperial

                                                                                                  12"

                                                                                                  Jacket Color

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Connector Type A

                                                                                                  Circular 4 Position Plug

                                                                                                  No. of Positions

                                                                                                  4Positions

                                                                                                  Cable Length - Metric

                                                                                                  304.8mm

                                                                                                  Product Range

                                                                                                  Mini-Change 130013 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG