ALPHAWIRE
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
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Computer Cables
                                                                                                  Print Page

                                                                                                  SPC19801

                                                                                                  Computer Cable, 5.25" Disc Drive Power Plug, 5.25" Disc Drive Power Sockets (2), 4.33 ", 110 mm

                                                                                                  Date/Lot Code

                                                                                                  MULTICOMP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP SPC19801
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part NoSPC19801
                                                                                                  Newark Part No.84K8563
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  93 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$19.170
                                                                                                  100+$15.910
                                                                                                  250+$14.690
                                                                                                  500+$13.570
                                                                                                  1000+$12.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $19.17
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part NoSPC19801
                                                                                                  Newark Part No.84K8563
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector Type A5.25" Disc Drive Power Plug
                                                                                                  Connector Type B5.25" Disc Drive Power Sockets (2)
                                                                                                  Cable Length - Imperial4.33"
                                                                                                  Cable Length - Metric110mm
                                                                                                  Jacket Color-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The SPC19801 is a 4-conductor 18AWG power supply Ribbon Cable connects Molex® 4-pole plug to 4-pole 2 sockets. This stranded wire (UL1007) Y cable assembly is for use when adding additional disk drives.

                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Power Management, Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  Connector Type A

                                                                                                  5.25" Disc Drive Power Plug

                                                                                                  Cable Length - Imperial

                                                                                                  4.33"

                                                                                                  Jacket Color

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Connector Type B

                                                                                                  5.25" Disc Drive Power Sockets (2)

                                                                                                  Cable Length - Metric

                                                                                                  110mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for SPC19801

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability