Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.640 |
| 10+ | $15.640 |
| 25+ | $15.640 |
| 50+ | $15.640 |
| 100+ | $15.640 |
| 250+ | $15.640 |
Price for:Each
Minimum: 1
Multiple: 1
$15.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoCA81-020M-01
Newark Part No.92AH7801
LAN CategoryCat8.1
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
As data transmission speeds continue to increase and evolve with the increased use of IoT, Category 8.1 cabling products that can run high speeds over copper while utilizing RJ45 connectors, are ideal solutions. Stewart Connector’s Category 8.1 cable assemblies are a simple, cost-saving solution for upgrading data centres to accommodate the continuous changes in the industry without switching to fibre optic solutions. Typically used in military applications, medical applications, high noise environments that require individually shielded pairs and data centre switch-to-server interconnections.
- Aluminium PETP foil around each twisted pair
- Supports 40Gbps transmission speeds over balanced twisted pair copper cabling
- Backwards compatible with existing RJ45 connectors utilized for Cat5e through Cat6a speeds
- 2m length
- FRNC/LSZH cable jacket
Technical Specifications
LAN Category
Cat8.1
Jacket Color
Gray
Cable Length - Metric
2m
Product Range
-
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
6.6ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate