Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM-9S6E518.0B-N
Newark Part No.86K9680
Product RangeDura-Con DCCM
Technical Datasheet
458 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $81.850 |
10+ | $73.270 |
25+ | $67.200 |
50+ | $62.550 |
100+ | $58.980 |
Price for:Each
Minimum: 1
Multiple: 1
$81.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM-9S6E518.0B-N
Newark Part No.86K9680
Product RangeDura-Con DCCM
Technical Datasheet
Connector to ConnectorD-Sub Receptacle to Free End
Connector Type AMicro-D Straight 9 Position Receptacle
No. of Positions9Positions
Connector Type BFree End
Cable Length - Imperial1.4ft
Cable Length - Metric450mm
Jacket Color-
Product RangeDura-Con DCCM
SVHCNo SVHC (10-Jun-2022)
Product Overview
The DCCM-9S6E518.0B-LF is a 0.050-inch (1.27mm) Density Solder Cup/Wire Cinch Dura-Con D Cable Assembly with 9-way micro-D socket on one end and free leads on the other end. 26AWG wire, copper alloy with gold plating.
- Metal shell provides EMI/RFI shielding capability
- Diallyl phthalate glass-reinforced insulator
- Screw mount metal shell
- MIL-W-16878/4, 7-strand wire
- Colour-coded per MIL-STD-681, system 1 (stranded wire) insulation or wire finish
Applications
Industrial
Technical Specifications
Connector to Connector
D-Sub Receptacle to Free End
No. of Positions
9Positions
Cable Length - Imperial
1.4ft
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Connector Type A
Micro-D Straight 9 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
450mm
Product Range
Dura-Con DCCM
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate