2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. USB Adapter Cables
                                                                                                  Print Page

                                                                                                  ICUSB232DB25

                                                                                                  Computer Cable, USB A Plug, D Sub 9 Position / D Sub 25 Position Plug, 36 ", 915 mm, Gray

                                                                                                  STARTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STARTECH ICUSB232DB25
                                                                                                  STARTECH ICUSB232DB25
                                                                                                  STARTECH ICUSB232DB25
                                                                                                  STARTECH ICUSB232DB25
                                                                                                  STARTECH ICUSB232DB25
                                                                                                  STARTECH ICUSB232DB25
                                                                                                  STARTECH ICUSB232DB25
                                                                                                  ManufacturerSTARTECH
                                                                                                  Manufacturer Part NoICUSB232DB25
                                                                                                  Newark Part No.78AH1762
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  38 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$42.890
                                                                                                  3+$42.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $42.89
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STARTECH
                                                                                                  ManufacturerSTARTECH
                                                                                                  Manufacturer Part NoICUSB232DB25
                                                                                                  Newark Part No.78AH1762
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Convert FromUSB
                                                                                                  Conversion TypeUSB to RS232 Converter
                                                                                                  Convert ToSerial
                                                                                                  Baud Rate230.4Kbaud
                                                                                                  Converter Connector TypeD Sub 9 Position Plug, D Sub 25 Position Plug
                                                                                                  Chip TypePL2303GC
                                                                                                  Cable Length - Metric900mm
                                                                                                  Cable Length - Imperial35.5"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ICUSB232DB25 is an USB to RS232 DB9/DB25 serial adapter cable (M/M) which lets you connect 9-pin (DB9) or 25-pin (DB25) RS232 serial devices to your laptop or desktop computer through a USB port, as though the computer offered an onboard serial port. The integrated 3-foot (0.9 meter) cable allows it to be connected directly from the serial device to the computer without requiring additional cables. A cost-effective solution that bridges the compatibility gap between modern computers and legacy serial peripherals, this high quality USB/RS232 Serial Adapter cable ships with a DB-9 to DB-25 adapter for connection to varied serial equipment. This USB to serial cable is ideal for IT applications such as server rooms, industrial control/automation, logistics, POS, AV installations, laboratories, etc; Continue using legacy hardware with modern systems. Backed by a StarTech.com 2-year warranty and free lifetime technical support.

                                                                                                  • Cost effective solution for using legacy serial peripherals on modern computers
                                                                                                  • Connect a 9-pin or 25-pin RS232 serial device to your computer through a USB port
                                                                                                  • Supports serial transfer speeds up to 250Kbps
                                                                                                  • Wake from LAN and USB power management
                                                                                                  • USB powered no external adaptor required
                                                                                                  • 0.9m cable length
                                                                                                  • Supports Win XP/Vista/7/8, Linux and Mac OS X
                                                                                                  • 2 year manufacturer warranty and free lifetime technical support

                                                                                                  Contents

                                                                                                  Serial adaptor cable, DB9/DB25 adaptor, software and user guide.

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  USB

                                                                                                  Convert To

                                                                                                  Serial

                                                                                                  Converter Connector Type

                                                                                                  D Sub 9 Position Plug, D Sub 25 Position Plug

                                                                                                  Cable Length - Metric

                                                                                                  900mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Conversion Type

                                                                                                  USB to RS232 Converter

                                                                                                  Baud Rate

                                                                                                  230.4Kbaud

                                                                                                  Chip Type

                                                                                                  PL2303GC

                                                                                                  Cable Length - Imperial

                                                                                                  35.5"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG