2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. USB Adapter Cables
                                                                                                  Print Page

                                                                                                  U209-005-DB25

                                                                                                  ADAPTER CABLE, USB A-DB25/DB9 PLUG, 5FT

                                                                                                  EATON TRIPP LITE
                                                                                                  EATON TRIPP LITE U209-005-DB25
                                                                                                  EATON TRIPP LITE U209-005-DB25
                                                                                                  EATON TRIPP LITE U209-005-DB25
                                                                                                  EATON TRIPP LITE U209-005-DB25
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoU209-005-DB25
                                                                                                  Newark Part No.41Y9684
                                                                                                  Also Known AsGTIN UPC EAN: 037332184757
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  29 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$34.15
                                                                                                  5+$31.59
                                                                                                  10+$29.02
                                                                                                  25+$27.20
                                                                                                  50+$25.91
                                                                                                  100+$24.67
                                                                                                  250+$23.59
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $34.15
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoU209-005-DB25
                                                                                                  Newark Part No.41Y9684
                                                                                                  Also Known AsGTIN UPC EAN: 037332184757
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Conversion TypeUSB to RS232 Converter
                                                                                                  Connector Type AUSB A Plug
                                                                                                  Connector Type B-
                                                                                                  Baud Rate230Kbaud
                                                                                                  Converter Connector TypeD Sub 25 Position Plug
                                                                                                  Chip Type-
                                                                                                  Cable Length - Metric1.5m
                                                                                                  Jacket ColorBlack
                                                                                                  Cable Length - Imperial5ft
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  USB to serial adapter cable allows user to connect legacy RS232 peripherals with either a 9-pin DB9 or 25-pin DB25 connector to computer's USB port. It comes with USB A (Male) and DB9 (Male) connectors, the included DB9-to-DB25 cable adapter can be inserted onto the DB9 connector for use in USB-to-DB25 (M/M) connections. The cable is plug-and-play and requires no external power. The U209-005-DB25 supports data transfer rates up to 230Kbps and has a 5ft overall length.

                                                                                                  • Supports data transfer rates up to 230 kbps
                                                                                                  • Compatible with Windows, Mac and Linux computers
                                                                                                  • Compatible with Windows, Mac and Linux computers
                                                                                                  • No external power is required
                                                                                                  • 5ft cable length

                                                                                                  Contents

                                                                                                  U209-005-DB25 USB-to-serial adapter cable, DB9-to-DB25 adapter, Owner’s manual.

                                                                                                  Technical Specifications

                                                                                                  Conversion Type

                                                                                                  USB to RS232 Converter

                                                                                                  Connector Type B

                                                                                                  -

                                                                                                  Converter Connector Type

                                                                                                  D Sub 25 Position Plug

                                                                                                  Cable Length - Metric

                                                                                                  1.5m

                                                                                                  Cable Length - Imperial

                                                                                                  5ft

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Connector Type A

                                                                                                  USB A Plug

                                                                                                  Baud Rate

                                                                                                  230Kbaud

                                                                                                  Chip Type

                                                                                                  -

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.