2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. USB Adapter Cables
                                                                                                  Print Page

                                                                                                  USB3S2SAT3CB

                                                                                                  CABLE, USB A-SATA 22 RECPT, 19.7"

                                                                                                  STARTECH
                                                                                                  STARTECH USB3S2SAT3CB
                                                                                                  STARTECH USB3S2SAT3CB
                                                                                                  STARTECH USB3S2SAT3CB
                                                                                                  STARTECH USB3S2SAT3CB
                                                                                                  STARTECH USB3S2SAT3CB
                                                                                                  STARTECH USB3S2SAT3CB
                                                                                                  STARTECH USB3S2SAT3CB
                                                                                                  STARTECH USB3S2SAT3CB
                                                                                                  STARTECH USB3S2SAT3CB
                                                                                                  STARTECH USB3S2SAT3CB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTARTECH
                                                                                                  Manufacturer Part NoUSB3S2SAT3CB
                                                                                                  Newark Part No.53AJ1857
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  65 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$25.41
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STARTECH
                                                                                                  ManufacturerSTARTECH
                                                                                                  Manufacturer Part NoUSB3S2SAT3CB
                                                                                                  Newark Part No.53AJ1857
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Convert FromUSB 3.0
                                                                                                  Conversion TypeUSB to SATA 6.0 Gbit/s
                                                                                                  Baud Rate-
                                                                                                  Convert ToSATA
                                                                                                  Converter Connector TypeSATA 22 Way Receptacle
                                                                                                  Chip TypeASM1153E
                                                                                                  Cable Length - Metric500mm
                                                                                                  Cable Length - Imperial19.7ft
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Easily connect an unused 2.5" SATA hard drive or SSD drive to a high speed USB 3.0 port. The adaptor is ideal for backing up hard drives, retrieving data from old storage and drive cloning

                                                                                                  • USB 3.0 SuperSpeed transfer rates up to 5Gb/s
                                                                                                  • UASP Support; up to 70% faster performance when used with a UASP compatible host
                                                                                                  • Backwards compatible with USB 2.0
                                                                                                  • OS independent, no drivers or software required
                                                                                                  • 500mm Cable length
                                                                                                  • 2 Year manufacturer warranty

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  USB 3.0

                                                                                                  Baud Rate

                                                                                                  -

                                                                                                  Converter Connector Type

                                                                                                  SATA 22 Way Receptacle

                                                                                                  Cable Length - Metric

                                                                                                  500mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Conversion Type

                                                                                                  USB to SATA 6.0 Gbit/s

                                                                                                  Convert To

                                                                                                  SATA

                                                                                                  Chip Type

                                                                                                  ASM1153E

                                                                                                  Cable Length - Imperial

                                                                                                  19.7ft

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.