Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFTDI
Manufacturer Part NoCHIPI-X10
Newark Part No.05X9702
Product RangeChipi-X Series
Technical Datasheet
2,882 In Stock
Need more?
2758 Delivery in 1-3 Business Days(US stock)
124 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.800 |
| 5+ | $29.570 |
| 10+ | $29.320 |
| 50+ | $28.770 |
| 100+ | $28.450 |
| 250+ | $28.040 |
Price for:Each
Minimum: 1
Multiple: 1
$29.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoCHIPI-X10
Newark Part No.05X9702
Product RangeChipi-X Series
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate250Kbaud
Converter Connector TypeD Sub 9 Position Plug
Chip TypeFT231XS
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeChipi-X Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CHIPI-X10 is an USB to RS232 converter is an evaluation cable for the FT231X. It is CE, FCC and UKCA approved product which is one of the simplest USB – RS232 solutions around. Using a standard DB9 connector and powered from the USB port, the ChiPi – X10 can be used with FTDI’s royalty free drivers to provide a Virtual COM Port on a PC which is capable of communication rates with RS232 units from 300 baud up to 250kBaud.
- 250kbaud data rate, UART interfaces
- Male DB9 end connector, 1 channel
- FTDI drivers USB class, full speed (12Mbps) USB speed
- Type A USB connector, 0.1m cable length
- Operating temperature range from -40°C to +85°C
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
100mm
Product Range
Chipi-X Series
Baud Rate
250Kbaud
Chip Type
FT231XS
Cable Length - Imperial
3.9"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate