Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFTDI
Manufacturer Part NoCHIPI-X10
Newark Part No.05X9702
Product RangeChipi-X Series
Your Part Number
Technical Datasheet
1,956 In Stock
1,795 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.140 |
| 5+ | $33.900 |
| 10+ | $33.650 |
| 50+ | $33.100 |
| 100+ | $32.760 |
| 250+ | $32.350 |
Price for:Each
Minimum: 1
Multiple: 1
$34.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoCHIPI-X10
Newark Part No.05X9702
Product RangeChipi-X Series
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate250Kbaud
Converter Connector TypeD Sub 9 Position Plug
Chip TypeFT231XS
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeChipi-X Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CHIPI-X10 is an USB to RS232 converter is an evaluation cable for the FT231X. It is CE, FCC and UKCA approved product which is one of the simplest USB – RS232 solutions around. Using a standard DB9 connector and powered from the USB port, the ChiPi – X10 can be used with FTDI’s royalty free drivers to provide a Virtual COM Port on a PC which is capable of communication rates with RS232 units from 300 baud up to 250kBaud.
- 250kbaud data rate, UART interfaces
- Male DB9 end connector, 1 channel
- FTDI drivers USB class, full speed (12Mbps) USB speed
- Type A USB connector, 0.1m cable length
- Operating temperature range from -40°C to +85°C
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
100mm
Product Range
Chipi-X Series
Baud Rate
250Kbaud
Chip Type
FT231XS
Cable Length - Imperial
3.9"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate