2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Management Tools
                                                                                                  Print Page

                                                                                                  16845CAT

                                                                                                  Cable Management Tool, Coated Guy Wire w/ Chain, Grip, Chicago 1684 Series

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 16845CAT
                                                                                                  KLEIN TOOLS 16845CAT
                                                                                                  KLEIN TOOLS 16845CAT
                                                                                                  KLEIN TOOLS 16845CAT
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No16845CAT
                                                                                                  Newark Part No.54AH4437
                                                                                                  Product RangeChicago 1684 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$740.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $740.37
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No16845CAT
                                                                                                  Newark Part No.54AH4437
                                                                                                  Product RangeChicago 1684 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeGrip
                                                                                                  Product RangeChicago 1684 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  16845CAT is a chicago® grip coated guy wire with chain. This is designed specifically to work with coated guy strand and EHS cable. Klein grips are made of drop-forged, quality US steel and heat treated for strength and durability. The chain, toggle and shackle keep the grip from falling off the cable. 5inch jaw length increases the surface area contact with the cable minimizing cable damage. The sawtooth jaw profile resists galvanization build-up. Suitable for wire pulling. Aggressive sawtooth jaw profile resists build-up from galvanized coating on guy strand and EHS cables. 5inch jaw length for extra gripping area on stranded cable and spring that closes grip on cable helping to maintain initial position.

                                                                                                  • Equipped with a chain, toggle and shackle, 5inch jaw length, 8000lb maximum safe load
                                                                                                  • Alloy steel material, aircraft, EHS, messenger, guy strand cable type, aggressive jaw type
                                                                                                  • 13.3inch overall length, 2.5inch overall height, 7.6inch overall width, 0.218 to 0.55 cable diameter
                                                                                                  • Equipped with chain, toggle and shackle to keep grip from falling off the cable
                                                                                                  • Designed for cable sizes range from 0.218 to 0.55inch
                                                                                                  • Made in USA
                                                                                                  • Locking handle keeps jaw open while grip is placed on cable with a hot stick
                                                                                                  • Maximum safe load is 8000-Pound (3629 kg)

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Grip

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  Chicago 1684 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG