| Quantity | Price |
|---|---|
| 1+ | $740.370 |
Product Information
Product Overview
16845CAT is a chicago® grip coated guy wire with chain. This is designed specifically to work with coated guy strand and EHS cable. Klein grips are made of drop-forged, quality US steel and heat treated for strength and durability. The chain, toggle and shackle keep the grip from falling off the cable. 5inch jaw length increases the surface area contact with the cable minimizing cable damage. The sawtooth jaw profile resists galvanization build-up. Suitable for wire pulling. Aggressive sawtooth jaw profile resists build-up from galvanized coating on guy strand and EHS cables. 5inch jaw length for extra gripping area on stranded cable and spring that closes grip on cable helping to maintain initial position.
- Equipped with a chain, toggle and shackle, 5inch jaw length, 8000lb maximum safe load
- Alloy steel material, aircraft, EHS, messenger, guy strand cable type, aggressive jaw type
- 13.3inch overall length, 2.5inch overall height, 7.6inch overall width, 0.218 to 0.55 cable diameter
- Equipped with chain, toggle and shackle to keep grip from falling off the cable
- Designed for cable sizes range from 0.218 to 0.55inch
- Made in USA
- Locking handle keeps jaw open while grip is placed on cable with a hot stick
- Maximum safe load is 8000-Pound (3629 kg)
Technical Specifications
Grip
To Be Advised
Chicago 1684 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate