Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY525M-NDT
Newark Part No.21M5354
Product RangeTy-Rap Series
Also Known As7TAG009660R0032
Your Part Number
Technical Datasheet
10,450 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.627 |
| 5+ | $0.559 |
| 10+ | $0.510 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY525M-NDT
Newark Part No.21M5354
Product RangeTy-Rap Series
Also Known As7TAG009660R0032
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlue
Cable Tie Length178.18mm
Cable Tie Width4.72mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeDetectable
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TY525M-NDT is a Ty-Rap® Detectable Cable Tie made of blue nylon 6.6 (polyamide 6.6) material with a durable stainless steel locking device. Detectable by metal detectors, X-ray equipment and visual detection, these cables ties are a safety and contamination solution for food & beverage processing plants.
- Incorprates a unique compound that can be detected by metal detectors, X-ray equipment and visual inspection equipment
- Nylon 6.6 (Polyamide 6.6) material - halogen and silicone free
- Bright blue color for an easy visual detection
- Stainless steel locking barb
- Ideal for indoor applications
- Temperature rating -40°C to 85°C (-40°F to +185°F)
- Flammability rating UL94V-2
Applications
Food & Drink, Pharmaceutical Industry, Maintenance & Repair, Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
178.18mm
Cable Bundle Diameter Max
45mm
Cable Tie Type
Detectable
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Blue
Cable Tie Width
4.72mm
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Rap Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability