2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Tie Holders & Mountings
                                                                                                  Print Page

                                                                                                  HVTM-06-C0

                                                                                                  Cable Tie Mount, Hyper V™, Screw, 5.1 mm, Black, Nylon 6.6 (Polyamide 6.6), 20.6 mm, 17.3 mm

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT HVTM-06-C0
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoHVTM-06-C0
                                                                                                  Newark Part No.61M6658
                                                                                                  Product RangeHyper-V Series
                                                                                                  Also Known AsGTIN UPC EAN: 07498301004
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$141.510
                                                                                                  5+$137.750
                                                                                                  10+$127.060
                                                                                                  50+$119.960
                                                                                                  Price for:Pack of 100
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $141.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoHVTM-06-C0
                                                                                                  Newark Part No.61M6658
                                                                                                  Product RangeHyper-V Series
                                                                                                  Also Known AsGTIN UPC EAN: 07498301004
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Mount Fixing TypeRivet, Screw
                                                                                                  Mounting Hole Dia6mm
                                                                                                  Mount ColourBlack
                                                                                                  Mount MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                  Length20.6mm
                                                                                                  Width17.3mm
                                                                                                  Height10.4mm
                                                                                                  Product RangeHyper-V Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  • Hyper-V™ masonry push mounts are mounted by tree barb
                                                                                                  • Providing smooth surfaces on mount, improved strength, easier installation and conserving space
                                                                                                  • Apply with #12 (M6) screw or taper rivet
                                                                                                  • For demanding industrial construction and MRO installations
                                                                                                  • Use in indoor/outdoor environment

                                                                                                  Technical Specifications

                                                                                                  Mount Fixing Type

                                                                                                  Rivet, Screw

                                                                                                  Mount Colour

                                                                                                  Black

                                                                                                  Length

                                                                                                  20.6mm

                                                                                                  Height

                                                                                                  10.4mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Mounting Hole Dia

                                                                                                  6mm

                                                                                                  Mount Material

                                                                                                  Nylon 6.6 (Polyamide 6.6)

                                                                                                  Width

                                                                                                  17.3mm

                                                                                                  Product Range

                                                                                                  Hyper-V Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Alternatives for HVTM-06-C0

                                                                                                  6 Products Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG