Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHVTM-06-C0
Newark Part No.61M6658
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498301004
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.510 |
| 5+ | $137.750 |
| 10+ | $127.060 |
| 50+ | $119.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$141.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHVTM-06-C0
Newark Part No.61M6658
Product RangeHyper-V Series
Also Known AsGTIN UPC EAN: 07498301004
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia6mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20.6mm
Width17.3mm
Height10.4mm
Product RangeHyper-V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hyper-V™ masonry push mounts are mounted by tree barb
- Providing smooth surfaces on mount, improved strength, easier installation and conserving space
- Apply with #12 (M6) screw or taper rivet
- For demanding industrial construction and MRO installations
- Use in indoor/outdoor environment
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Black
Length
20.6mm
Height
10.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
17.3mm
Product Range
Hyper-V Series
Technical Docs (2)
Alternatives for HVTM-06-C0
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate