Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSTD-0-9
Newark Part No.44F3232
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007121749 80610733893
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.490 |
Price for:Each
Minimum: 1
Multiple: 1
$90.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSTD-0-9
Newark Part No.44F3232
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007121749 80610733893
Technical Datasheet
Marker TypePre Printed
Legend0, 1 - 9
Marker Dimensions5.46mm x 2.44m
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourBlack, White
Product RangeScotchCode Series
SVHCTo Be Advised
Product Overview
The STD-0-9 is a ScotchCode STD Tape Dispenser used for marking binder groups, wire or cable. It is a compact carry-along dispenser with ten refillable compartments, which hold eight-foot rolls of non-smear polyester tape. The tapes high tack, acrylic adhesive resists solvents, oil and water and adheres firmly to insulation surfaces. An end loop hooks the dispenser easily to a tool pouch or belt. Dispensers can be ordered empty or filled with 10 rolls of pre-printed numbered one each of 0 to 9.
- Provides contamination protection around the wire markers
- Markers stay clean and dry
- Easy to handle
- -40 to 121°C Operating temperature range
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.46mm x 2.44m
Legend Colour
Black
Product Range
ScotchCode Series
Legend
0, 1 - 9
Marker Material
PET (Polyester)
Marker Colour
Black, White
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate