Print Page
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $79.070 |
10+ | $76.390 |
25+ | $74.100 |
50+ | $71.810 |
100+ | $69.900 |
Price for:Each
Minimum: 1
Multiple: 1
$79.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH000X044H1C
Newark Part No.35M5112
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498366371
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions11.18mm x 1.83m
I.D. Max6.35mm
I.D. Min2.032mm
Shrink Ratio3:1
Product RangeP1 Series
Product Overview
Military-grade polyolefin heat-shrink label cassette contains an integrated memory device for automatic formatting, recall of last legend used and the number of labels remaining in the cassette.
- Cassette contains a continuous roll of non-adhesive material that can be cut-to-length
- For use with LS8E and LS8EQ printers
- Compatible with easy-mark labelling software
- Fast loading label cassette includes both label material and ribbon to make changing labels easy
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
11.18mm x 1.83m
I.D. Min
2.032mm
Product Range
P1 Series
Legend
-
Marker Colour
White
I.D. Max
6.35mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability