Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5242
Newark Part No.29C8198
Also Known As7TAD012130R0000
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.100 |
| 5+ | $15.480 |
| 10+ | $14.540 |
Price for:Each
Minimum: 1
Multiple: 1
$18.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5242
Newark Part No.29C8198
Also Known As7TAD012130R0000
Technical Datasheet
Conduit Configuration45 Degree
Trade Size1/2"
Conduit MaterialIron
Conduit ColourMetallic - Zinc Finish
External Length47.62mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5242 is a 1/2-inch 45° Liquid-tight Flexible Metal Conduit Fitting made of malleable iron with electro zinc plated/chromate coated finish. This non-insulated liquid-tight connector is used where flexible metal raceway is installed in outdoor or indoor locations where exposed to continuous or intermittent moisture. It is suitable to positively bond conduit to box or enclosure.
- Ability to install quickly with low torque effort
Applications
Maintenance & Repair
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Iron
External Length
47.62mm
Product Range
-
Trade Size
1/2"
Conduit Colour
Metallic - Zinc Finish
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability