2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Conduit
                                                                                                  Print Page

                                                                                                  1003422-1

                                                                                                  Conduit, Plastic, Plastic, White, 4.3 "

                                                                                                  OMNIMOUNT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMNIMOUNT 1003422-1
                                                                                                  OMNIMOUNT 1003422-1
                                                                                                  OMNIMOUNT 1003422-1
                                                                                                  OMNIMOUNT 1003422-1
                                                                                                  ManufacturerOMNIMOUNT
                                                                                                  Manufacturer Part No1003422-1
                                                                                                  Newark Part No.27W3297
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  OMNIMOUNT
                                                                                                  ManufacturerOMNIMOUNT
                                                                                                  Manufacturer Part No1003422-1
                                                                                                  Newark Part No.27W3297
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Conduit MaterialPlastic
                                                                                                  CoatingPlastic
                                                                                                  Conduit ColourWhite
                                                                                                  External Diameter4.3"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Cable Management System With a width of 4.3", CMK can be used for hiding many cables or wires by simply guiding them through the channel and snapping on the covers - it's just that easy. Any of the products in the Cable Management Series can make a great companion to any flat panel install where wires aren't run through the wall.

                                                                                                  • Modular design allows for any configuration
                                                                                                  • Covers can be cut to desired length
                                                                                                  • Paint to match any wall
                                                                                                  • Mount using screws or double sided adhesive (both included)
                                                                                                  • Route wires vertically or horizontally with 90° elbow
                                                                                                  • Includes installation template
                                                                                                  • Includes:
                                                                                                  • (3) 16" x 4.3" covers
                                                                                                  • (1) 90° elbow
                                                                                                  • (2) end caps
                                                                                                  • Mounting: Screws or adhesive
                                                                                                  • Color: White

                                                                                                  Technical Specifications

                                                                                                  Conduit Material

                                                                                                  Plastic

                                                                                                  Conduit Colour

                                                                                                  White

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Coating

                                                                                                  Plastic

                                                                                                  External Diameter

                                                                                                  4.3"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility