• 3D Printing Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Adhesive Lined Heat Shrink Tubing
                      Print Page

                      46-402

                      Adhesive Lined Heat Shrink Tubing, Heavy Wall, 3:1, 1.1 ", 27.94 mm, Black, 8 ", 203 mm

                      IDEAL 46-402
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEAL
                      Manufacturer Part No46-402
                      Newark Part No.99B9670
                      Product RangeThermo-Shrink Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$27.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEAL
                      Manufacturer Part No46-402
                      Newark Part No.99B9670
                      Product RangeThermo-Shrink Series
                      Technical Datasheet

                      Data Sheet

                      Shrink Ratio3:1
                      I.D. Supplied - Imperial1.1"
                      I.D. Supplied - Metric27.94mm
                      Shrink Tubing / Boot ColourBlack
                      Length - Imperial8"
                      Length - Metric203mm
                      I.D. Recovered Max - Imperial-
                      I.D. Recovered Max - Metric-
                      Shrink Tubing / Boot MaterialPO (Polyolefin)
                      Product RangeThermo-Shrink Series
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Shrink Ratio

                      3:1

                      I.D. Supplied - Metric

                      27.94mm

                      Length - Imperial

                      8"

                      I.D. Recovered Max - Imperial

                      -

                      Shrink Tubing / Boot Material

                      PO (Polyolefin)

                      SVHC

                      No SVHC (08-Jul-2021)

                      I.D. Supplied - Imperial

                      1.1"

                      Shrink Tubing / Boot Colour

                      Black

                      Length - Metric

                      203mm

                      I.D. Recovered Max - Metric

                      -

                      Product Range

                      Thermo-Shrink Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate