Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.660 |
| 5+ | $37.000 |
| 10+ | $31.630 |
| 25+ | $30.870 |
| 50+ | $30.100 |
Product Information
Product Overview
The RHW-56/16-1200/ADH-0 is a black heavy-dual-wall Heat Shrink Tubing made of irradiated modified polyolefin and offers 3.5:1 shrink ratio. The tubing is specifically designed for insulating, protecting and sealing electrical connections and joints in low-voltage cables. RHW is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system. The material used to manufacture RHW is both halogen-free and UV resistant. It provides splice insulation thickness equal to or greater than standard wire insulation manufactured to common industry standards. The tubing provides a complete moisture-proof seal preventing corrosion of underlying components and adhesive liner specially formulated to seal to most common insulation materials including cross-linked polyolefin, PVC, neoprene and other elastomeric materials as well as most metals.
- Resistant to chemicals, moisture and oils
- Provides high level of strain relief when installed on splices and joints
- Easy to install with a torch or heat gun
- 125°C Full recovery temperature
- -40 to 110°C Operating temperature range
Technical Specifications
-
56mm
4ft
0.63"
Crosslinked PO (Polyolefin)
No SVHC (17-Jan-2022)
2.205"
Black
1.2m
16mm
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate