Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT-321-1/2 BK105
Newark Part No.37F7052
Product RangeFIT 321 Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $318.940 |
| 2+ | $285.950 |
| 4+ | $262.110 |
| 10+ | $252.950 |
| 20+ | $243.790 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$318.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT-321-1/2 BK105
Newark Part No.37F7052
Product RangeFIT 321 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.47"
I.D. Supplied - Metric11.938mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.16"
I.D. Recovered Max - Metric4.06mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 321 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT-321-1/2 BK105 is a 20ft Black medium wall adhesive lined irradiated polyolefin Heat Shrink Tube ideally used for replacement of putting/molding compounds, strain relief for electrical connections and cable-to-connector transitions. It has meltable encapsulating adhesive inner wall and flexible flame-retardant outer wall. FIT® 321 tubing has a shrink ratio of 3:1 at 125°C.
- Water-resistant
- Excellent bonding to substrates
- 1500PSI Tensile strength
- 10¹²Ω-cm Volume resistivity
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
11.938mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.16"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.47"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
4.06mm
Product Range
FIT 321 Series
Technical Docs (2)
Alternatives for FIT-321-1/2 BK105
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate