Notify me when back in stock
Quantity | Price |
---|---|
1+ | $24.620 |
5+ | $21.850 |
10+ | $19.290 |
25+ | $19.130 |
50+ | $17.610 |
100+ | $17.590 |
Product Information
Product Overview
The RHW-34/8-1200/ADH-0 is a black dual-wall Heat Shrink Tubing made of irradiated modified polyolefin and offers 4:1 shrink ratio. The tubing is specifically designed for insulating, protecting and sealing electrical connections and joints in low-voltage cables. RHW is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system. The material used to manufacture RHW is both halogen-free and UV resistant. It provides splice insulation thickness equal to or greater than standard wire insulation manufactured to common industry standards. The tubing provides a complete moisture-proof seal preventing corrosion of underlying components and adhesive liner specially formulated to seal to most common insulation materials including cross-linked polyolefin, PVC, neoprene and other elastomeric materials as well as most metals.
- Resistant to chemicals, moisture and oils
- Provides high level of strain relief when installed on splices and joints
- Easy to install with a torch or heat gun
- 125°C Full recovery temperature
- -40 to 110°C Operating temperature range
Applications
Power Management, Automotive, Safety, Industrial
Technical Specifications
-
34mm
4ft
0.315"
Crosslinked PO (Polyolefin)
No SVHC (21-Jan-2025)
1.339"
Black
1.2m
8mm
RHW Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate